ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 716-693
- Mfr. Part No.:
- 1SCA110207R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP63,388.08
(exc. VAT)
PHP70,994.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,388.08 |
*price indicative
- RS Stock No.:
- 716-693
- Mfr. Part No.:
- 1SCA110207R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered to provide robust protection and reliable operation in electrical systems. This versatile switch fuse incorporates Advanced technology for secure front operation, making it an Ideal choice for various applications. Designed with a dual pole configuration and a robust thermal current rating of 400 A, it ensures optimal performance while adhering to stringent safety standards. Compliant with IEC 60529, the device features an IP20 degree of protection that safeguards against solid objects, providing peace of mind in challenging environments.
Dual pole configuration ensures reliable circuit protection
Thermal current rating of 400 A supports heavy-duty applications
IP20 rating safeguards against solid foreign objects
Designed for front operation, enhancing accessibility
Base mounting type simplifies installation processes
Lug terminals offer a secure connection for power supply
Pollution degree 3 classification ensures safe operation in industrial environments
Conventional free-air current of 400 A maximises operational efficiency
Environmentally conscious design adhering to compliance regulations