ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-689
- Mfr. Part No.:
- 1SCA109284R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP438,247.80
(exc. VAT)
PHP490,837.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP438,247.80 |
*price indicative
- RS Stock No.:
- 716-689
- Mfr. Part No.:
- 1SCA109284R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to ensure safe and reliable operation in various electrical applications. This 4 pole, front-operated device features a robust base-mounted construction, complemented by a black IP65 handle and shaft, which not only signifies its quality but also guarantees user-friendly handling. With a focus on high performance, it offers a wide phase distance and is well-equipped for demanding environments.
4 pole design enhances versatility for different configurations
IP65 rated handle provides excellent protection against dust and water
Base-mounted installation ensures sturdy and reliable support
Wide phase distance promotes safety during operation
Includes Terminal bolt kit for straightforward assembly
High thermal current capacity of 2000 A ensures effective performance
Mechanical durability rating of 6000 enhances longevity
Pollution Degree 3 classification suitable for complex environments
Compact dimensions facilitate space-efficient installations
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors