ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-688
- Mfr. Part No.:
- 1SCA109283R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP445,685.23
(exc. VAT)
PHP499,167.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP445,685.23 |
*price indicative
- RS Stock No.:
- 716-688
- Mfr. Part No.:
- 1SCA109283R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and versatile 4 pole switch designed for reliable disconnection in various industrial applications. It features a user-friendly black handle and shaft, ensuring ease of operation with front-mounted access. Engineered for efficient power management, this switch is built with a wide phase distance for optimal electrical performance, making it Ideal for demanding environments. With an exceptional 2000 A thermal current rating and a degree of protection rated at IP00, it promises safety and durability. The product also supports base mounting for convenient installation, catering to diverse connectivity needs across electrical systems.
Wide phase distance of 185 mm enhances electrical efficiency
User-friendly handle and shaft for easy front operation
Rated for a high thermal current of 2000 A, suitable for extensive industrial use
Base mounting design simplifies installation across various applications
Pollution Degree 3 rating ensures reliable performance in challenging environments
Mechanical durability of 6000 cycles guarantees long-lasting service
Compatible with lug terminals for flexible connectivity options
Meets stringent IEC 60947-3 standards for safety and reliability
Minimal order quantity of 1 piece offers flexibility for customers
Related links
- ABB Switch Disconnector, 4-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors