ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-568
- Mfr. Part No.:
- 1SCA128481R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP525,694.71
(exc. VAT)
PHP588,778.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP525,694.71 |
*price indicative
- RS Stock No.:
- 716-568
- Mfr. Part No.:
- 1SCA128481R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a robust solution for power management, designed for reliable operation in demanding conditions. This 3 pole, front-operated switch is suitable for base mounting and equipped with a Durable black handle, boasting an IP65 rating for enhanced environmental protection. Compatible across a range of applications, it provides exceptional thermal performance with a conventional free-air rating of up to 3200 A, while ensuring safety with features like a rated insulation voltage of 1000 V. Its user-friendly design also facilitates easy handling and installation, making it an Ideal choice for professionals seeking dependability in electrical isolation and control.
3 pole configuration for versatile applications
Front-operated design ensures easy access and functionality
IP65 classification guarantees protection against dust and water
Conventional free-air thermal current rating of 3200 A for reliable performance
Includes a robust black handle and shaft for seamless operation
Base mounting mechanism for stable installation
Pollution degree 3 classification suitable for industrial environments
Rated insulation voltage of 1000 V ensures optimal safety standards
Power loss per pole is efficiently managed at 95 W.
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall