ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-566
- Mfr. Part No.:
- 1SCA128479R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP584,517.69
(exc. VAT)
PHP654,659.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP584,517.69 |
*price indicative
- RS Stock No.:
- 716-566
- Mfr. Part No.:
- 1SCA128479R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for effective power management in various environments. Primarily intended for high-capacity electrical systems, this four pole, front-operated switch is base mounted and ensures reliable disconnection of electrical circuits. Engineered to endure rigorous operational conditions, it features a pollution degree rating of 3 and a mechanical durability of 5000 cycles, making it Ideal for demanding applications. Built with superior safety standards, it protects against excessive voltage surges, while accommodating Terminal bolt kits for straightforward installation. This versatile device empowers users with enhanced control over their electrical systems, facilitating safety and efficiency.
4 pole design ensures comprehensive circuit disconnection
Front operated for easy accessibility and operation
Base mounted, providing a stable and secure installation
Compatible with Terminal bolt kits for straightforward assembly
Pollution degree rating of 3 suited for demanding environments
Mechanical durability rated for 5000 operations, ensuring longevity
High thermal current capacity of 3200 A for reliable performance
Rated withstand voltage of 8 kV for enhanced protection
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw