ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 716-565
- Mfr. Part No.:
- 1SCA126242R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP232,195.45
(exc. VAT)
PHP260,058.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,195.45 |
*price indicative
- RS Stock No.:
- 716-565
- Mfr. Part No.:
- 1SCA126242R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a pivotal component designed for robust electrical isolation and control in low voltage applications. With its base mounting configuration and Ability to manage substantial operational currents of up to 1600 A, this switch offers unparalleled performance and reliAbility in demanding environments. Its efficient design accommodates frequent operation, demonstrating mechanical durAbility rated for 6000 cycles. The inclusion of specialized safety features such as a pollution degree of 3 and IP00 protection ensures that it performs effectively even in challenging conditions.
Suitable for base mounting, enhancing installation versatility
Features a mechanical durability rating of 6000 cycles for extended lifespan
Designed with pollution degree 3 and an IP00 rating, Ideal for varied environmental conditions
Requires handle and shaft to be ordered separately, allowing tailored configuration