ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP926,923.69

(exc. VAT)

PHP1,038,154.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP926,923.69

*price indicative

RS Stock No.:
716-559
Mfr. Part No.:
1SCA124856R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for efficient control of electrical circuits, ensuring superior safety and reliability in various applications. This 4 pole, front-operated switch features a robust construction complemented by an IP65 rated black handle and shaft, designed for base-mounted installations. With a thermal current rating of 3800 A and rated insulation voltage of 1000 V, this switch is adept at handling significant electrical loads, facilitating seamless and secure operation across a range of industrial settings.

4 pole design ensures versatile circuit management

Robust operational capability with thermally rated current of 3800 A

Front operation allows for convenient accessibility and control

Includes a Durable IP65 handle, capable of thriving in harsh conditions

Mechanically Durable with a lifespan of 5000 operations

Features pollution degree 3 compliance, suitable for challenging environments

Conforms to IEC 60947-3 standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy