ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 716-554
- Mfr. Part No.:
- 1SCA122726R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,085.63
(exc. VAT)
PHP11,295.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,085.63 |
*price indicative
- RS Stock No.:
- 716-554
- Mfr. Part No.:
- 1SCA122726R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to ensure reliable and efficient power management in low voltage operations. Catering to the industrial sector, this robust device excels in interrupting circuits safely, thereby providing essential protection against overloads. Its construction facilitates base mounting for straightforward installation, while its Compact design allows for optimal space usage. Engineered to withstand harsh environments, it boasts a mechanical durability of 20,000 operations, ensuring longevity and reducing maintenance needs. With a pollution degree of 3 and a degree of protection rated at IP00, it proves Ideal for various operational settings, delivering reliability and peace of mind.
Conventional thermal current rating of 160 A for effective load management
Designed for easy base mounting, simplifying the installation process
Supports a wide operating voltage up to 1000 V, accommodating diverse applications
Configured with lug terminals for secure electrical connections
Meets IEC 60947-3 standards, ensuring high safety and reliability
Offers a making capacity of 12 kV, handling significant operational demands
Rated short-circuit withstand current of 30 kA for enhanced protection from fault conditions
Complies with RoHS and REACH regulations, promoting environmentally conscious usage
Related links
- ABB Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 315 A, 315A
- Schneider Electric Fuse Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 32A
- ABB Fuse Switch Disconnector 100 A, 100A