ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-459
- Mfr. Part No.:
- 1SCA120539R1001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP22,142.92
(exc. VAT)
PHP24,800.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,142.92 |
*price indicative
- RS Stock No.:
- 716-459
- Mfr. Part No.:
- 1SCA120539R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an innovative solution designed for reliable electrical isolation in various applications. This 4 pole, front-operated switch is base-mounted and features a robust black IP65 handle, ensuring ease of operation and long-lasting durability. Specifically designed for handling high-performance requirements, it offers a wide phase distance and includes a Terminal bolt kit, making it an Ideal choice for demanding environments. With certified environmental compliance, this switch-diconnector not only adheres to industry standards but also prioritises user safety and efficiency.
4 pole configuration ensures comprehensive electrical disconnection
IP65 rated handle provides protection against dust and water ingress
Wide phase distance enhances operational safety and efficiency
Base-mounted design allows for simple and secure installation
Includes Terminal bolt kit for added installation flexibility
Mechanical durability rated at 20,000 operations for long-term reliability
Pollution degree rating of 3 ensures performance in harsher environments
Conventional free-air thermal current rating of 200A to accommodate diverse electrical loads
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
