ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-458
- Mfr. Part No.:
- 1SCA120523R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP22,142.92
(exc. VAT)
PHP24,800.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,142.92 |
*price indicative
- RS Stock No.:
- 716-458
- Mfr. Part No.:
- 1SCA120523R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, front-operated, base-mounted switch designed to reliably manage electrical circuits. With a 4 pole configuration and a black IP65 handle, this unit is engineered for simplicity and efficiency in operation. Built to meet stringent environmental standards, it features a wide phase distance and includes necessary Terminal bolt kits. This disconnecting switch is Ideal for ensuring operational safety and compliance, providing a dependable solution for low-voltage applications in diverse settings. Its Advanced design ensures minimal power loss whilst maintaining performance integrity.
4 pole configuration supports versatile applications
IP65 rated black handle provides durability and ease of use
Included Terminal bolt kit ensures streamlined installation
Wide phase distance enhances operational safety and efficiency
Designed for front operation for user-friendly access
Mounting type is base-mounted, facilitating easy integration
Rated for 200 A thermal current, managing substantial loads
Mechanical durability rated at 20,000 operations for longevity
Environmental compliance ensures adherence to safety regulations
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors