ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-454
- Mfr. Part No.:
- 1SCA120509R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP12,226.69
(exc. VAT)
PHP13,693.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,226.69 |
*price indicative
- RS Stock No.:
- 716-454
- Mfr. Part No.:
- 1SCA120509R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for versatile applications in machinery, power distribution, switchboards, and motor control centres. This robust device accommodates a range of operational demands, ensuring compliance with relevant international standards. Its smart design minimises the necessity for extensive busbar customisation, thereby reducing costs. The switch disconnector is available for both manual and motorised applications and is equipped with numerous built-in safety features, along with Snap-on accessories to Streamline installation processes, making it an Ideal choice for any demanding electrical environment.
Complies with global standards for reliable operation in various applications
Modular structure enables tailored configurations beyond 160A
Smart design avoids major busbar customisation to save costs
Offers both manual and motorised operation options for versatility
Incorporates comprehensive safety features for enhanced protection
Snap-on accessories dramatically reduce installation time and costs
Rated operational current capabilities of up to 200A for AC-21A
Facilities base mounting for straightforward installation in existing setups
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long