Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 299-640
- Mfr. Part No.:
- 3NJ6323-4AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP242,499.25
(exc. VAT)
PHP271,599.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP242,499.25 |
*price indicative
- RS Stock No.:
- 299-640
- Mfr. Part No.:
- 3NJ6323-4AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 3-pole configuration, suitable for AC23A motor drive applications. Rated for 500V AC and capable of handling up to 120 kA of short-circuit current, it operates without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 37 100A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 40kA Fuse Current
- RS PRO 150 mm Stainless Steel Scissors
