Eaton Switch Disconnector & Isolator, 3-Pole
- RS Stock No.:
- 261-413
- Mfr. Part No.:
- RDF30J-3N-COMP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP68,478.56
(exc. VAT)
PHP76,695.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,478.56 |
*price indicative
- RS Stock No.:
- 261-413
- Mfr. Part No.:
- RDF30J-3N-COMP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Series | RDF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Not Enclosed | ||
Series RDF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL489 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Fused Rotary Disconnect Switch is a compact switch. It comes with front handle operation. It has an operating temperature range -20 °C to 70 °C.
600 Vac voltage rating
RoHS compliant
Related links
- Eaton Switch Disconnector & Isolator, 3-Pole
- ABB Switch Disconnector & Isolator, 3-Pole
- Schneider Electric Switch Disconnector & Isolator 630A
- ABB Switch Disconnector & Isolator 40A
- ABB Switch Disconnector & Isolator 160 A, 160A
- Socomec Switch Disconnector & Isolator 20A
- Schneider Electric Switch Disconnector & Isolator 80 A, 57A
- Schneider Electric Switch Disconnector & Isolator 100A
