Eaton Switch Disconnector, 1-Pole
- RS Stock No.:
- 255-237
- Mfr. Part No.:
- 248235 Z-SLS/NEOZ/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,389.41
(exc. VAT)
PHP3,796.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,389.41 |
*price indicative
- RS Stock No.:
- 255-237
- Mfr. Part No.:
- 248235 Z-SLS/NEOZ/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| Series | Z-SL | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
Series Z-SL | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector offers exceptional reliability and versatility, ensuring seamless integration within various electrical setups. Designed for one-pole applications, it is perfect for environments requiring efficient load management. With robust specifications and a compact frame, this model accommodates both standard and demanding operational conditions.
Amperage rating supports extensive applications in commercial and industrial settings
Quick attachment mounting method simplifies and accelerates installation processes
The overvoltage category rating offers additional assurance in demanding environments
