Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 247-806
- Mfr. Part No.:
- 163835 PIFT0H300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP38,794.13
(exc. VAT)
PHP43,449.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,794.13 |
*price indicative
- RS Stock No.:
- 247-806
- Mfr. Part No.:
- 163835 PIFT0H300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP40 | |
| Fuse Current | 160A | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH00 | |
| Standards/Approvals | IEC/EN 60947-3, ANSI/ESD S20.20:2021, RoHS conform | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP40 | ||
Fuse Current 160A | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH00 | ||
Standards/Approvals IEC/EN 60947-3, ANSI/ESD S20.20:2021, RoHS conform | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is an essential component for ensuring efficient power management in various applications. Designed with a focus on reliability and safety, it allows for seamless operation in demanding environments. The product features a robust three-pole configuration paired with a durable design meant to withstand significant electrical loads.
Optional motor drive feature provides added operational flexibility
Screw connection type simplifies electrical connection processes
Conditioned rated short circuit current supports high fault tolerance
Compatible with NH00 fuses ensuring high compatibility with existing systems
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
