Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 246-756
- Mfr. Part No.:
- 183077 XNH3-S630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP59,390.31
(exc. VAT)
PHP66,517.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,390.31 |
*price indicative
- RS Stock No.:
- 246-756
- Mfr. Part No.:
- 183077 XNH3-S630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar | |
| Switching Voltage | 800V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP10, IP20, IP2XC | |
| Series | xEffect XNH | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH3 | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar | ||
Switching Voltage 800V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP10, IP20, IP2XC | ||
Series xEffect XNH | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH3 | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative device redefines circuit protection with its robust NH fuse-switch design, tailored for superior performance in busbar systems. Engineered with the modern panel builder in mind, it accommodates various configurations, ensuring seamless integration into existing systems. The advanced features cater to the stringent requirements of electrical installations while offering ease of use and extensive compliance with international standards. From its temperature management capabilities to its impressive short-circuit ratings, this device guarantees reliability and safety. Furthermore, its sleek design not only enhances functionality but also optimises space, making it an essential addition to any electrical setup. With a focus on sustainable practices, the product is halogen-free, reinforcing a commitment to environmentally conscious solutions without compromising on performance.
Employs advanced technology for enhanced circuit protection
Facilitates flexibility with mounts for busbars
Ensures compliance with RoHS directives and IEC standards
Designed for ease of installation and operation
Efficient heat dissipation reduces risk of overheating
Provides multiple cable connection options for versatility
Features a user-friendly manual activation system
Constructed from self-extinguishing materials for added safety
Compact size aids in space-saving installation
Boasts an impressive operational lifespan for long-term use
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
