Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 246-753
- Mfr. Part No.:
- 183067 XNH2-FCL-S400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP56,867.62
(exc. VAT)
PHP63,691.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP56,867.62 |
*price indicative
- RS Stock No.:
- 246-753
- Mfr. Part No.:
- 183067 XNH2-FCL-S400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Vertical | |
| Switching Voltage | 800V | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP2X, IP20 | |
| Fuse Current | 400A | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Vertical | ||
Switching Voltage 800V | ||
Switching Current 400A | ||
Terminal Type Screw | ||
Series xEffect XNH | ||
IP Rating IP10, IP2X, IP20 | ||
Fuse Current 400A | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device is specifically designed for optimal circuit protection within busbar systems. With advanced features such as light fuse monitoring and a robust three-pole configuration, this fuse-switch offers unparalleled safety and operational efficiency. Its durable construction ensures longevity, while being compliant with international standards, making it suitable for various industrial applications. The integration of reliable materials, including halogen-free components, positions the device as a forward-thinking solution in electrical management. Ideal for installations requiring stringent electromagnetic compatibility, it provides peace of mind with its notable short-circuit ratings and high operational adaptability.
Enhanced safety with light fuse monitoring functionality
Durable design ensures long-term resilience in demanding environments
Compliant with RoHS and IEC/EN standards for global admissibility
Allows for flexible cable connections either at the top or bottom
Versatile mounting options support both vertical and horizontal installations
Locking facility provides additional security during operation
Self-extinguishing materials minimise fire risks
Integrated humidity resilience thanks to advanced design features
Optimized for both electrical and mechanical performance longevity
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 400 A, 400A
