Eaton Switch Disconnector, 4-Pole, 630 A, 630A

Subtotal (1 unit)*

PHP225,365.78

(exc. VAT)

PHP252,409.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP225,365.78

*price indicative

RS Stock No.:
244-694
Mfr. Part No.:
162947 PIFT3H400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Front

Switching Voltage

690V

Terminal Type

Screw

Switching Current

630A

IP Rating

IP40

Switching Power

0kW

Fuse Current

630A

Mechanical Fuse Size

NH3

Standards/Approvals

RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021

Auxiliary Contacts Available

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Switch disconnector is designed to provide safe and reliable operation in various electrical applications. Engineered for efficiency, it features a robust design suitable for front mounting and is equipped with convenient connectors for seamless installation. Its four-pole configuration ensures comprehensive circuit protection, while the degree of protection at IP40 offers durability in demanding environments.

Screw connection ensures solid electrical connections

The unit features a long turning handle for ease of use

Fitted for front mounting

Conditioned rated short circuit current provides added safety under load conditions

Suitable for fuses rated NH3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy