Eaton Fuse Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA

Subtotal (1 unit)*

PHP824,696.24

(exc. VAT)

PHP923,659.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP824,696.24

*price indicative

RS Stock No.:
132-847
Mfr. Part No.:
183648 INX16B4-16F-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Board, Ground, Intermediate Mount

Switching Voltage

690V

Electrical Phase

3

Switching Current

1.6kA

Terminal Type

Rail Connection

Series

IZMX/INX

IP Rating

IP31, IP55

Mechanical Fuse Size

584 x 597 x 521 mm

Fuse Current

1.6kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947, IEC/EN 61439

COO (Country of Origin):
CN
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy