Eaton Fuse Switch Disconnector, 3-Pole, 800 A, 800A
- RS Stock No.:
- 132-669
- Mfr. Part No.:
- 183640 INX16B3-08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP285,986.78
(exc. VAT)
PHP320,305.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP285,986.78 |
*price indicative
- RS Stock No.:
- 132-669
- Mfr. Part No.:
- 183640 INX16B3-08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Ground, Fixed | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 800A | |
| Series | IZMX/INX | |
| IP Rating | IP55, IP31 | |
| Fuse Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS Conform IEC/EN 60947 IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Ground, Fixed | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 800A | ||
Series IZMX/INX | ||
IP Rating IP55, IP31 | ||
Fuse Current 800A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS Conform IEC/EN 60947 IEC | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 800 A, 800A
- Siemens Switch Disconnector 800 A, 800A
