- RS Stock No.:
- 898-0884
- Mfr. Part No.:
- 002573000
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-0884
- Mfr. Part No.:
- 002573000
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech Fuse Holder IEC Type
A series of Altech fuse holders For IEC type fuses All models are highly reliable and excellent quality.
Poles: 1, 2 & 3
With and without LED
With and without LED
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Voltage Rating | 690V ac |
Number of Poles | 2 |
Rail Type | Top Hat |
Case Material | Plastic |
Series | VLC |
Compatible Fuse Diameter | 22mm |
Standards Met | IEC 60947-1, IEC 60947-3, UL Recognized |
Compatible Fuse Length | 58mm |
Terminal Type | Screw |