- RS Stock No.:
- 173-9881
- Mfr. Part No.:
- 7092.2520
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-9881
- Mfr. Part No.:
- 7092.2520
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
23312P Shocksafe fuse holder
Shocksafe fuse carrier unit
6.3 x 32 mm.
Screw cap.
Protects users from electric shock.
Mineral-charged synthetic resin.
Protected copper plugs.
Screw supplied.
6.3 x 32 mm.
Screw cap.
Protects users from electric shock.
Mineral-charged synthetic resin.
Protected copper plugs.
Screw supplied.
Standards
NF C 93436 (HB 2 - CCQ); Air 6615 120; GAM T1; LNZ list; UL; CSA
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Cap Style | Manual |
International Protection Rating | IP40 |
Gauge Piece Colour | Black |
Compatible Fuse Diameter | 6.3mm |
Terminal Type | Solder |
Compatible Fuse Length | 32mm |