Schneider Electric 5A Fuse Switch Disconnector, 2P-Pole, 240V
- RS Stock No.:
- 781-811
- Mfr. Part No.:
- DF22AM2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,306.53
(exc. VAT)
PHP3,703.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,306.53 |
*price indicative
- RS Stock No.:
- 781-811
- Mfr. Part No.:
- DF22AM2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Range | TeSys | |
| Current Rating | 5A | |
| Voltage | 240V | |
| Number of Poles | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | DF1 | |
| Terminal Type | Faston Connector | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Range TeSys | ||
Current Rating 5A | ||
Voltage 240V | ||
Number of Poles 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series DF1 | ||
Terminal Type Faston Connector | ||
- COO (Country of Origin):
- TN
The Schneider Electric DF22 auxiliary contact Block offers precise and reliable switching capabilities for a range of applications in the TeSys series. Designed for instant operation, this device features two normally closed contacts, ensuring efficient performance when integrated with compatible equipment. With a rated insulation voltage of 250 VAC and operational ratings from 24 to 240 V, both AC and DC, it supports a flexible range of operational requirements. Its Compact design facilitates easy installation, while a robust thermal current rating ensures durability in various environmental conditions, from -20 to 60 degrees Celsius. This product is uniquely positioned to enhance safety and reliability in electrical systems, making it an essential component in modern industrial settings.
Instantaneous operation with two normally closed contacts ensures reliable performance
Compatible with the TeSys DF range for seamless integration
Rated insulation voltage of 250 VAC provides safe operational capabilities
Conventional free Air thermal current rating of 5 A delivers effective service in demanding environments
Minimum switching current of 30 mA ensures sensitive trigger capabilities
Minimum switching voltage of 10 V allows for versatile use in diverse applications
Compact size makes for easy installation and space efficiency
Produced with sustainability in mind, complying with EU RoHS and REACh regulations
Related links
- Schneider Electric Switch DIN Rail 2P Switch Disconnector Circuit Trip for use with Acti 9 Isobar A type
- Schneider Electric 630A F.L.C 500V ac 2P
- Schneider Electric 30A Fuse Holder 600V
- Schneider Electric 30A Fuse Holder 6kV ac
- Schneider Electric 5A TeSyS GV Motor Protection 80 °C, -40 °C
- Schneider Electric 25A Carrier for 8.3 x 31.5 mm 400V ac
- Siemens 30A Fuse Holder 600V
- Siemens 60A Fuse Holder 600V

