Siemens Base Fuse Base
- RS Stock No.:
- 691-073
- Mfr. Part No.:
- 3NH6430
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP31,191.16
(exc. VAT)
PHP34,934.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,191.16 | PHP10,397.053 |
*price indicative
- RS Stock No.:
- 691-073
- Mfr. Part No.:
- 3NH6430
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base | |
| Accessory Type | Fuse Base | |
| For Use With | HRC Fuse | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base | ||
Accessory Type Fuse Base | ||
For Use With HRC Fuse | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse base is expertly designed to meet the demands of modern electrical systems, ensuring maximum safety and reliability. This 1-pole fuse base features a ceramic construction, offering robust protection for your equipment. With a rated capacity of 630A for AC and DC applications up to 690V (1000V), this product is Ideal for various industrial scenarios. Designed in accordance with EN 60269-1 NH3 standards, it supports efficient integration into existing setups. The Compact dimensions and fixed mounting method ensure adaptability and ease of installation, making it a favoured choice for professionals in the field. Its Advanced features, such as a maximum short-circuit breaking capacity of 120 kA, cater to high-demand applications, allowing you to operate confidently under pressure.
Constructed from high-quality ceramic for superior durability
Rated for up to 630A, providing extensive operational capacity
Suitable for both AC and DC at 690V, enhancing versatility
Designed with EN 60269-1 NH3 compliance for industry standards
Compact dimensions include a height of 240 mm and width of 65 mm, facilitating easy integration
Equipped with a maximum short-circuit breaking capacity of 120 kA for high safety
Connectable conductor cross-section ranging from 25 mm² to 300 mm² for flexibility
Features fixed mounting for reliable installation
Offers a tightening torque of 6 N·m and up to 32 N·m for secure connections
Includes comprehensive support resources such as manuals and certification links
Related links
- Siemens Base Fuse Base
- Eaton Fuse Holder Accessory 3-Pole Fuse Base
- Eaton Fuse Holder Accessory Cover for 1 Pole Fuse Base
- Eaton Fuse Holder Accessory Fuse Base Cover
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Siemens Fuse Holder Base Cover Fuse Holder Cover
- Siemens Fuse Holder Base Cover DIP Switch Fuse Holder Cover
- Eaton Fuse Holder Accessory Fuse Base
