Siemens Base Fuse Base
- RS Stock No.:
- 691-070
- Mfr. Part No.:
- 3NH6230
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP14,943.42
(exc. VAT)
PHP16,736.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,943.42 | PHP4,981.14 |
*price indicative
- RS Stock No.:
- 691-070
- Mfr. Part No.:
- 3NH6230
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base | |
| Accessory Type | Fuse Base | |
| For Use With | LV HRC Fuse | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base | ||
Accessory Type Fuse Base | ||
For Use With LV HRC Fuse | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Siemens LV HRC fuse base designed for reliable connection in high-voltage applications, supporting a robust electrical infrastructure. This one-pole ceramic fuse base excels in safety with a rated breaking capacity of 120 kA for both AC and DC applications, ensuring optimum protection against short circuits. Its thoughtful design accommodates conductor cross-sections ranging from 25 mm² to 150 mm², while the M10 connections facilitate straightforward installations. With its Compact dimensions, this fuse base integrates seamlessly into existing systems, making it an essential component for enhancing electrical efficiency and effectiveness.
Constructed with Durable ceramic material for superior insulation and performance
Designed for one-pole configurations, Ideal for individual circuit needs
Supports both AC and DC supply voltage up to 690 V for versatile applications
Accommodates a wide conductor cross-section range, enhancing compatibility
Features a maximum tightening torque of 32 N·m for secure connections
No swivel-in mechanism for a streamlined installation process
Ideal for fixed or bus-mounting applications, promoting flexibility in setup
Highly Compact dimensions of 200 mm height, 55 mm width, and 84 mm depth
Lightweight design at 618 g for easy handling and installation
Related links
- Siemens Base Fuse Base
- Eaton Fuse Holder Accessory Cover for 1 Pole Fuse Base
- Eaton Fuse Holder Accessory 3-Pole Fuse Base
- Eaton Fuse Holder Accessory One-Pole Fuse Base
- Eaton Fuse Holder Accessory Fuse Base
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Fuse Base Cover
- Siemens Fuse Holder Base Cover Fuse Holder Cover
