Schneider Electric Fuse Holder Accessory Auxiliary Contact Block
- RS Stock No.:
- 654-864
- Mfr. Part No.:
- DF14AM2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,248.58
(exc. VAT)
PHP2,518.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,248.58 |
*price indicative
- RS Stock No.:
- 654-864
- Mfr. Part No.:
- DF14AM2
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Auxiliary Contact Block | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Auxiliary Contact Block | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TN
The Schneider Electric Fuse-disconnector is a highly reliable auxiliary contact block designed specifically for signalling applications. Engineered to accommodate a broad spectrum of operational requirements, this product features 2 normally closed contacts and operates instantaneously, ensuring efficient performance in various configurations. Compatible with the TeSys DF range, it supports an insulation voltage of up to 250 VAC and can handle operational voltages from 24 to 240 V AC and DC. Weighing just 0.029 kg, this compact solution is ideal for applications where space and weight are priorities, delivering exceptional durability and efficiency across a wide temperature range.
Designed for instantaneous operation to facilitate rapid response times
Incorporates two normally closed contacts to enhance circuit functionality
Compatible with TeSys DF range for seamless integration into existing systems
Rated insulation voltage of 250 VAC to ensure robust performance
Compact and lightweight at 0.029 kg, ideal for space-constrained environments
Operates effectively in ambient temperatures from -20°C to 60°C
Allows for minimum switching currents of 30 mA to support sensitive applications
Crafted with sustainability in mind, adhering to EU directives for responsible waste management
Related links
- Schneider Electric Fuse Holder Accessory
- Schneider Electric Fuse Holder Accessory Protection Accessory
- Schneider Electric Plug-On Lead Cap Cap
- Siemens Fuse Holder Accessory Terminal Block with Light Indicator
- Siemens Fuse Holder Accessory LV HRC Contact Cover
- Siemens Fuse Holder Accessory
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory