Eaton Fuse Holder Accessory Fuse Accessory
- RS Stock No.:
- 261-591
- Mfr. Part No.:
- 50GN02 GAUGE PIECE DO2 50A 400V FOR E18
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP7,716.80
(exc. VAT)
PHP8,642.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,716.80 | PHP154.336 |
*price indicative
- RS Stock No.:
- 261-591
- Mfr. Part No.:
- 50GN02 GAUGE PIECE DO2 50A 400V FOR E18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| For Use With | E18 | |
| Standards/Approvals | CE, RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
For Use With E18 | ||
Standards/Approvals CE, RoHS Compliant, IEC | ||
- COO (Country of Origin):
- SI
The Eaton low voltage gauge piece is designed to meet the demands of various electrical applications. Offering robust performance at 50 amps and 400 volts AC, this part integrates seamlessly within the D02 system, ensuring optimal functionality and safety. Its innovative design includes colour coding for easy identification and prevents the incorrect insertion of fuse-links, making it a reliable option for professionals in the field. Adhering to RoHS and CE certifications, it guarantees compliance with industry standards. The compact dimensions ensure it fits effortlessly into standard setups while providing substantial reliability and efficiency in operation. Ideal for applications requiring precision and dependability, this gauge piece is the choice for modern electrical installations.
Designed for low voltage applications, ensuring safety and reliability
Colour-coded for easy identification and implementation
Prevents the incorrect insertion of fuse-links for enhanced safety
Compact dimensions allow for versatile installation in various setups
Compliant with RoHS and CE standards, confirming environmental and safety adherence
Part of the D02 system, supporting efficient electrical management
Lightweight design facilitates straightforward installation and maintenance
Related links
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Gauge Piece
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Base
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
