Eaton Fuse Holder Accessory Gauge Ring
- RS Stock No.:
- 255-565
- Mfr. Part No.:
- 263152 Z-D02-D01/PE-16
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP473.01
(exc. VAT)
PHP529.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP473.01 | PHP39.418 |
*price indicative
- RS Stock No.:
- 255-565
- Mfr. Part No.:
- 263152 Z-D02-D01/PE-16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Gauge Ring | |
| For Use With | Fuse switch-disconnector D02, Fuse base D02 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Gauge Ring | ||
For Use With Fuse switch-disconnector D02, Fuse base D02 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton guage ring is a reliable accessory designed for use with D02 and D01 fuse bases, enhancing safety and efficiency in electrical installations. Crafted with precision, this component ensures optimal performance for a wide range of applications within electrical engineering, automation, and process control environments. It boasts a robust design and is housed in a stylish, indicator-coloured plastic box that allows for seamless integration into existing systems. Engineered with a snap-fit feature, the guage ring is easy to install on DIN rails, making maintenance and upgrades straightforward. With its exceptional operational parameters, it is an indispensable tool for professionals seeking quality and reliability in their electrical components.
Constructed from high-quality materials for enhanced durability
Snap-fit design allows for quick and simple installation
Designed specifically for compatibility with D02 fuse bases
Compact size ensures minimal space consumption in installations
Grey colour coding aids in easy identification during setup
RoHS compliant, ensuring environmentally responsible production
Suitable for diverse ambient temperatures, making it versatile
Lightweight design contributes to ease of handling and installation
Related links
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Assembly Kit
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Gauge Piece
