Teledyne LeCroy 2022 Function Generator
- RS Stock No.:
- 758-1115
- Mfr. Part No.:
- WaveStation 2022
- Manufacturer:
- LeCroy
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-1115
- Mfr. Part No.:
- WaveStation 2022
- Manufacturer:
- LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Dimensions | 281 x 229 x 105mm | |
| Model Number | 2022 | |
| Length | 281mm | |
| Maximum Operating Temperature | +40°C | |
| Operating Temperature Range | 0 → +40 °C | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | GPIB, USB | |
| Height | 105mm | |
| Plug Type | 2-Pin CEE 7/16, 3-Pin BS 1363 | |
| Weight | 2.6kg | |
| Width | 229mm | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Dimensions 281 x 229 x 105mm | ||
Model Number 2022 | ||
Length 281mm | ||
Maximum Operating Temperature +40°C | ||
Operating Temperature Range 0 → +40 °C | ||
Minimum Operating Temperature 0°C | ||
Interface Type GPIB, USB | ||
Height 105mm | ||
Plug Type 2-Pin CEE 7/16, 3-Pin BS 1363 | ||
Weight 2.6kg | ||
Width 229mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Teledyne LeCroy WaveStation Function/Arbitrary Waveform Generator
The LeCroy WaveStation function/arbitrary waveform generator offers high performance, signal fidelity and flexibility in use. The accuracy of its waveform creation derives from its inherent characteristics of high resolution, fast sample rate and low distortion. Functions are quickly and easily accessed from the intuitive front panel. The WaveStation has all the necessary I/O connections for synchronisation together with standard USB and GPIB interfaces for remote control and automation. Accompanying the WaveStation hardware is a PC software utility which simplifies waveform creation and provides greater flexibility in equipment use. This graphical interface enables fast modification of waveforms with point-by-point editing, digital filtering and waveform drawing tools.
2 channels with 16kpts memory per channel
Five basic functions (sine, square, ramp, pulse, noise) and more than 40 built-in arbitrary waveforms
Built-in modulation capabilities include AM, PM, FM, ASK, PSK and FSK
Linear and Logarithmic sweeps and burst operation
TFT-colour LCD display, 3.5 inch screen, for clear and easy waveform preview
USB and GPIB connectivity for simple remote control, automation and saving data
Graphical waveform editing software for PC
Adjustable handle for ease of transportation, optimal viewing angle and comfort
Five basic functions (sine, square, ramp, pulse, noise) and more than 40 built-in arbitrary waveforms
Built-in modulation capabilities include AM, PM, FM, ASK, PSK and FSK
Linear and Logarithmic sweeps and burst operation
TFT-colour LCD display, 3.5 inch screen, for clear and easy waveform preview
USB and GPIB connectivity for simple remote control, automation and saving data
Graphical waveform editing software for PC
Adjustable handle for ease of transportation, optimal viewing angle and comfort
Note
USB-GPIB and USBTMC controls are used for remote connection from PC to WaveStation. The USB-GPIB adapter connects the USB host interface to the GPIB bus controller and command set. The USB connection provides the power and LEDs in the Signal Generator indicate the adapter connection status. GPIB controls can interface with compatible LeCroy oscilloscopes and, if desired, a GPIB address may be used. The GPIB interface supports Device (not Controller) mode.
Standards
EN 61326-1, EN 61010-1
Approvals
UL, cUL, CSA
Supplied with
power cord, USB 2.0 Type A to Type B cable 1m, USB to GPIB adapter cable, operator manual, performance/calibration certificate, installation CD, product registration card
Approvals
UL, cUL, CSA
Standards
EN 61326-1, EN 61010-1
