Aim-TTi TG 2511 Function Generator, 1μHz Min, 50MHz Max, FM Modulation, Variable Sweep

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
707-2850
Mfr. Part No.:
TG2511
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Model Number

TG 2511

Digital Frequency

Yes

Maximum Frequency Range Sinewave

50MHz

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

6 MHz, 12.5 MHz, 50 MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 500 μHz

Maximum Frequency Range Triangle/Saw

500kHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Width

250mm

Dimensions

270 x 250 x 97mm

Output Impedance

50Ω

Length

270mm

Input Impedance

10 kΩ

Height

97mm

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 μHz → 6 MHz, 500 μHz → 12.5 MHz

Interface Type

RS232, USB

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+40°C

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

2.6kg

Operating Temperature Range

+5 → +40 °C

RoHS Status: Exempt