- RS Stock No.:
- 499-0979
- Mfr. Part No.:
- HM8021-4
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 499-0979
- Mfr. Part No.:
- HM8021-4
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HAMEG HM8021-4 1.6GHz Universal Counter Module
7 measuring functions
3 selectable gate times + external gate
Selectable trigger
3 selectable gate times + external gate
Selectable trigger
Specifications
Attribute | Value |
---|---|
Model Number | HM8021-4 |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 1.6GHz |
Minimum Frequency Range Sinewave | 0Hz |
Time Base Accuracy | ±1ppm |
Input Impedance | 1 MΩ, 50 Ω |
Length | 228mm |
Attenuation | -20dB |
Weight | 600g |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |
Operating Temperature Range | +5 → +40 °C |
Dimensions | 228 x 135 x 68mm |
Height | 68mm |
Plug Type | Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin |
Width | 135mm |