- RS Stock No.:
- 122-5620
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-5620
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Dual Channel Arbitrary Function Generator
From RS PRO, comes a range of high quality and user-friendly dual-channel arbitrary waveform function generators. These generators are designed to meet industry, scientific research, and education applications.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.
Features and benefits:
- 20 MHz or 30 MHz, 1 channel or 2 channels, depending on the choice of model
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
- Pulse waveform parameters can be set independently for more precise timing
- Dual-channel modes support SUM modulation, coupling, tracking, and phase functions.
- Arbitrary waveform 250MSa/s
- Isolation channel circuit design
- Free arbitrary waveform editing software (AWES) for users to quickly edit waveforms from the built-in diagrams to execute measurements
Applications
- Industry
- Automotive electronics
- Scientific research
- Education
What are function generators?
These types of generators are devices that generate different types of waveforms that are either single shot or repetitive.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Test cable(1 per channel), user manual CD, quick start guide, power cord
Specifications
Attribute | Value |
---|---|
Model Number | AFG-30021 |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Sinewave | 20MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20MHz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±1ppm |
Maximum Operating Temperature | +40°C |
Weight | 4kg |
Output Impedance | 50Ω |
Length | 265mm |
Input Impedance | >10 kΩ |
Width | 374mm |
Dimensions | 265 x 374 x 107mm |
Output Amplitude | 10 V Pk-Pk, 20 V Pk-Pk |
Interface Type | LAN, USB |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 20 MHz |
Height | 107mm |