Yokogawa 720281 Frequency Counter, 0.01 Hz Min, 500 kHz Max, 16 bit Resolution
- RS Stock No.:
- 658-922
- Mfr. Part No.:
- 720281
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP208,952.40
(exc. VAT)
PHP234,026.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,952.40 |
*price indicative
- RS Stock No.:
- 658-922
- Mfr. Part No.:
- 720281
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Product Type | Frequency Counter | |
| Maximum Frequency | 500kHz | |
| Minimum Frequency | 0.01Hz | |
| Resolution | 16 bit | |
| Pulse Width Resolution | 0.625ns | |
| Maximum Input Voltage | 420V | |
| Model Number | 720281 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Frequency Counter | ||
Maximum Frequency 500kHz | ||
Minimum Frequency 0.01Hz | ||
Resolution 16 bit | ||
Pulse Width Resolution 0.625ns | ||
Maximum Input Voltage 420V | ||
Model Number 720281 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Yokogawa Frequency Module from Yokogawa is a versatile plug-in designed for precise frequency-related measurements across a wide range of applications. Its especially useful in electromechanical systems and rotating machinery analysis.
1 MS/s with 16-bit resolution sampling rate
Up to 420 V DC/AC peak voltage handling
±0.1% for frequency measurements
Related links
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Aim-TTi TF930 Frequency Counter 3 GHz Max, 10 Digits Resolution
- Aim-TTi TF960 Frequency Counter 6 GHz Max, 10 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Aim-TTi PFM3000 Frequency Counter 3 GHz Max, 6 Digits Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 digits/s Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 digits/s Resolution
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep