Fischer Screw Plug Nylon 50368, length 60 mm, fixing hole diameter 6 mm
- RS Stock No.:
- 675-948
- Mfr. Part No.:
- 50368
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,709.95
(exc. VAT)
PHP4,155.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,709.95 | PHP74.199 |
*price indicative
- RS Stock No.:
- 675-948
- Mfr. Part No.:
- 50368
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Screw Plug | |
| Maximum Fixing Thickness | 30mm | |
| Drill Diameter | 6 mm | |
| Length | 60mm | |
| Application | Construction | |
| Anchor Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Screw Plug | ||
Maximum Fixing Thickness 30mm | ||
Drill Diameter 6 mm | ||
Length 60mm | ||
Application Construction | ||
Anchor Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Hammerfix N with countersunk head consists of a high-quality nylon plug and a zinc-plated nail screw, pre-fitted for quick and efficient assembly. The hammerfix designed for time-saving through-type installation, allowing it to be led through the component. The integrated hammer-in stop ensures secure installation by preventing premature Anchor spreading.
Offers a high quality nylon plug and zinc-plated nail screw for quick assembly
Supports time-saving through-type installation for easy component fitting
Prevents premature Anchor spreading with the integrated hammer-in stop
Enables subsequent dismantling of the nail screw with a cross-slot recess
Related links
- Fischer Screw Plug Nylon 50373 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 513835 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 48789 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 50356 fixing hole diameter 8 mm
- Fischer Screw Plug Nylon 48791 fixing hole diameter 8 mm
- Fischer Screw Plug Nylon 50374 fixing hole diameter 8 mm
- Fischer Screw Plug Nylon 50367 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 50372 fixing hole diameter 6 mm
