Trenz Electronic GmbH TE0818-02-9BE81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU9EG for hardware acceleration
- RS Stock No.:
- 907-748
- Mfr. Part No.:
- TE0818-02-9BE81-AS
- Manufacturer:
- Trenz Electronic GmbH
N
This image is representative of the product range
Subtotal (1 unit)*
PHP136,187.78
(exc. VAT)
PHP152,530.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,187.78 |
*price indicative
- RS Stock No.:
- 907-748
- Mfr. Part No.:
- TE0818-02-9BE81-AS
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Evaluation Kit | |
| Product Type | Starter Kit | |
| Programmable Logic Technology | FPGA | |
| For Use With | hardware acceleration | |
| Featured Device | AMD Zynq UltraScale+ ZU9EG | |
| Kit Name | Starter Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Evaluation Kit | ||
Product Type Starter Kit | ||
Programmable Logic Technology FPGA | ||
For Use With hardware acceleration | ||
Featured Device AMD Zynq UltraScale+ ZU9EG | ||
Kit Name Starter Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Industrial-grade MPSoC System on Module designed to integrate powerful computing capabilities with extensive connectivity options. Its Advanced architecture ensures high performance and efficiency in demanding environments.
Integrates an AMD Zynq UltraScale+ MPSoC with up to 4 GByte DDR4 SDRAM
Offers multiple high-speed connectors, enabling robust communication options
Provides extensive configurable I/O options through high-density stacking connections
Supports a wide range of operating conditions for versatile applications
Related links
- Trenz Electronic GmbH TE0818-02-9GI81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU9EG for hardware acceleration
- Trenz Electronic GmbH TE0818-02-9BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0818-02-BBE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0820-05-4DE81MAS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU4EV for hardware acceleration
- Trenz Electronic GmbH TE0817-02-7DE81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU7E for hardware acceleration
- Trenz Electronic GmbH TE0813-02-3BE81-AS Starter Kit Evaluation Kit AMD Zynq XC7Z010-1CLG400I for Trenz Electronic 4 x 5
- Trenz Electronic GmbH TE0820-05-3AE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3CG for Trenz Electronic 4 x
- Trenz Electronic GmbH TE0865-02-DGE93MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU19EG for Trenz Electronic 6
