Amphenol Communications Solutions, SFVL 0.5mm Pitch 8 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 771-0290
- Mfr. Part No.:
- 59453-081110EDHLF
- Manufacturer:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 771-0290
- Mfr. Part No.:
- 59453-081110EDHLF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFVL Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices. These FCI SFVL series of FFC/FPC connectors are bottom contact versions and are Halogen and Lead free. A back side flip actuator provides ZIF insertion for the cable in these FCI SFVL 0.5 mm pitch series FFC/FPC connectors. The design of these FCI SFVL series of FFC/FPC connectors incorporates a cable locking feature that provides a high retention force.
Current rating 0.4 A per pin
Accepts 0.2 mm thick cable
Accepts 0.2 mm thick cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 400mA |
Voltage Rating | 50 V ac/dc |
Series | SFVL |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |