Amphenol Communications Solutions, F33B, F33T-1A7H1-E8C08 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5285
Mfr. Part No.:
F33T-1A7H1-E8C08
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

8

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

F33B

Series Number

F33T-1A7H1-E8C08

COO (Country of Origin):
CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom contact. It features 0.95mm in height and comes in 4 to 40 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability. The connectors come with a small profile but robust design.

Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Small profile with 0.95mm height