Amphenol Communications Solutions 0.5mm Pitch 26 Way Female FPC Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-9893
Mfr. Part No.:
F3311A7H121026E200
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Through Hole

Gender

Female

COO (Country of Origin):
CN
The Amphenol ICC F331 is a ZIF flex connector (right angle) with back side flip mechanism, small profile of 0.5mm pitch and 1.0mm height and its Pin count is available from 4 to 45 contacts.

ZIF (zero insertion force) mechanism requiring very little force for insertion
Back flip locking mechanism
Design against solder and flux wicking
20 mating cycles
Double side contact

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.