Amphenol Communications Solutions, SFV20R 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 182-2943
- Mfr. Part No.:
- SFV20R-1STE1HLF
- Manufacturer:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 182-2943
- Mfr. Part No.:
- SFV20R-1STE1HLF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFV-R Series
Suitable applications include mobile phone,printer, car multimedia devices and mobile devices.
Versatile, economical connector system
Traditional sliding actuator secures cable
Current rating of 0.5A per pin
SFV**R-1STE9LF are Bottom Contact
SFV**R-2STE9LF are Top Contact
Traditional sliding actuator secures cable
Current rating of 0.5A per pin
SFV**R-1STE9LF are Bottom Contact
SFV**R-2STE9LF are Top Contact
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Insertion Force | ZIF |
Voltage Rating | 50 V ac/dc |
Series | SFV20R |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin |
Minimum Operating Temperature | -55°C |
Housing Material | Glass Reinforced LCP |
Maximum Operating Temperature | +105°C |