- RS Stock No.:
- 182-2322
- Mfr. Part No.:
- SFW22R-1STE1LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2322
- Mfr. Part No.:
- SFW22R-1STE1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW-R series, 22 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Termination Type | ZIF Bottom Contact |
Insertion Force | ZIF |
Body Orientation | Right Angle |
Voltage Rating | 100 V ac/dc |
Series | SFW22R |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Housing Material | Glass Reinforced PPS |