- RS Stock No.:
- 179-1123
- Mfr. Part No.:
- AYF534235
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-1123
- Mfr. Part No.:
- AYF534235
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FEATURES
Double top and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
Double top and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 42 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | Y5B |
Number of Rows | 1 |
Termination Method | Solder |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |