Amphenol Communications Solutions 1mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 170-8741
- Mfr. Part No.:
- SFW4R-1STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Temporarily out of stock - back order for despatch 12/08/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 500)
PHP18.72
(exc. VAT)
PHP20.97
(inc. VAT)
Units | Per Unit | Per Reel* |
500 - 2000 | PHP18.72 | PHP9,360.00 |
2500 + | PHP16.848 | PHP8,424.00 |
*price indicative |
- RS Stock No.:
- 170-8741
- Mfr. Part No.:
- SFW4R-1STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFW Series - Horizontal Bottom Contact
A professional range of FCP connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac/dc |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | PSU |