- RS Stock No.:
- 166-5039
- Mfr. Part No.:
- FH28E-80S-0.5SH(98)
- Manufacturer:
- Hirose
Available for back order.
Added
Price Each (On a Reel of 500)
PHP92.923
(exc. VAT)
PHP104.074
(inc. VAT)
Units | Per Unit | Per Reel* |
500 - 2000 | PHP92.923 | PHP46,461.50 |
2500 + | PHP83.63 | PHP41,815.00 |
*price indicative |
- RS Stock No.:
- 166-5039
- Mfr. Part No.:
- FH28E-80S-0.5SH(98)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose FH28 Series 0.5 mm FPC/FFC Connectors
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held down by a hook at each contact point along its whole length ensuring a secure connection and preventing the actuator from disengaging. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. These FH28 FPC/FFC connectors feature side catches for use with tabbed FPC. The positioning tabs on the FPC slot inside these catches allowing it to be accurately aligned and positioned. When the actuator is locked down the tabs act as a strain relief and increase the retention force of the FPC. These FH28 FPC/FFC connectors can also be used with straight sided or non-tabbed FPC. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB.
These FH28 0.5 mm ZIF FPC/FFC connectors accept a standard 0.3 mm thick FPC/FCC
FH28E and FH28H FPC/FFC connectors have a metal fitting that extends further out from housings edge for manual soldering
FH28H FPC/FFC connectors have a narrower, space saving actuator
These FH28 0.5 mm ZIF FPC/FFC connectors accept a standard 0.3 mm thick FPC/FCC
FH28E and FH28H FPC/FFC connectors have a metal fitting that extends further out from housings edge for manual soldering
FH28H FPC/FFC connectors have a narrower, space saving actuator
Features and Benefits
• Robust design
• Reinforced flip-lock actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Side catches for increased tabbed FPC/FFC retention
• Enclosed design enables mounting over conductive traces on the PCB
• Reinforced flip-lock actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Side catches for increased tabbed FPC/FFC retention
• Enclosed design enables mounting over conductive traces on the PCB
Applications
• Industrial equipment
• Consumer electronics
• GPS navigation
• Test and measurement equipment
• Barcode readers
• Medical devices
• Consumer electronics
• GPS navigation
• Test and measurement equipment
• Barcode readers
• Medical devices
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH28 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |