- RS Stock No.:
- 162-0924
- Mfr. Part No.:
- FH19C-24S-0.5SH(99)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0924
- Mfr. Part No.:
- FH19C-24S-0.5SH(99)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.5 mm Pitch, 0.9 mm Height, FPC/FFC Connectors
Low-profile 0.5mm pitch FPC/FFC Connectors
Conductive traces on the PCB can run under the connector
Proven Flip-Lock Actuator System assures easy and reliable operation
Accepts 0.2mm & 0.3mm thick FPC/FFC
Board placement with automatic equipment
Wide range of contact counts
Halogen-free
Conductive traces on the PCB can run under the connector
Proven Flip-Lock Actuator System assures easy and reliable operation
Accepts 0.2mm & 0.3mm thick FPC/FFC
Board placement with automatic equipment
Wide range of contact counts
Halogen-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Contact Position | Bottom |
Insertion Force | ZIF |
Body Orientation | Horizontal |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH19C |
Series Number | 19 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Gold |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |