TE Connectivity, 1987 Uninsulated Fork Terminal, 29.5AWG to 28AWG
- RS Stock No.:
- 468-635
- Mfr. Part No.:
- 1987500-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 60000 units)*
PHP340,879.95
(exc. VAT)
PHP381,785.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP340,879.95 | PHP5.681 |
*price indicative
- RS Stock No.:
- 468-635
- Mfr. Part No.:
- 1987500-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1987 | |
| Insulation | Uninsulated | |
| Width | 1mm | |
| Minimum Wire Size AWG | 29.5AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1987 | ||
Insulation Uninsulated | ||
Width 1mm | ||
Minimum Wire Size AWG 29.5AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
The TE Connectivity Magnet wire terminal is engineered to deliver optimal performance for a wide array of applications. This innovative solder post features a 1 mm tab width and is perfect for use with magnet wire sizes ranging from 29.5 to 28 AWG. It is characterised by its exceptional reliability in high-temperature environments, operating efficiently in temperatures between -65 to 150 °C. Designed to cater to both industrial and commercial needs, this component streamlines the connection process while ensuring a secure and insulated method of termination. Additionally, this terminal comes packaged in reels, making it convenient for high-volume usage, and it embodies a commitment to compliance with international standards. Made from quality materials, the terminal promises durability and minimal maintenance, making it an ideal choice for engineers and manufacturers alike.
Uninsulated design for optimal versatility in various applications
Straight terminal orientation allows for easy installation
Barb retention mechanism ensures a secure mating with compatible parts
Lightweight dimensions facilitate efficient use without compromising strength
Low halogen content underscores a commitment to environmental standards
Available in high packaging quantities to accommodate large production needs
Straight terminal orientation allows for easy installation
Barb retention mechanism ensures a secure mating with compatible parts
Lightweight dimensions facilitate efficient use without compromising strength
Low halogen content underscores a commitment to environmental standards
Available in high packaging quantities to accommodate large production needs
