Kern MAP 80K1S Force Gauge, Range: MAP, Resolution: 100 g
- RS Stock No.:
- 899-244
- Mfr. Part No.:
- MAP 80K1S
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,608.66
(exc. VAT)
PHP27,561.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,608.66 |
*price indicative
- RS Stock No.:
- 899-244
- Mfr. Part No.:
- MAP 80K1S
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Units Measured | kg | |
| Resolution | 100 g | |
| Battery Life | 53h | |
| Display Type | LCD | |
| Battery Type | CR2450 | |
| Plug Type | US | |
| Power Source | Battery | |
| Weight | 350g | |
| Length | 55mm | |
| Height | 212mm | |
| Standards/Approvals | CE | |
| Width | 88mm | |
| Series | MAP | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Units Measured kg | ||
Resolution 100 g | ||
Battery Life 53h | ||
Display Type LCD | ||
Battery Type CR2450 | ||
Plug Type US | ||
Power Source Battery | ||
Weight 350g | ||
Length 55mm | ||
Height 212mm | ||
Standards/Approvals CE | ||
Width 88mm | ||
Series MAP | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- CN
The Kern hand grip dynamometer designed for children that excels in rehabilitation and early diagnosis applications, ensuring precise measurement in a Compact form.
Weighing capacity of 80 kg accommodates a range of users
Readability of 100 g ensures high accuracy in measurements
Dimensions of 55x88x212 mm promote easy handling and storage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
