Kern MAP 130K1 Force Gauge, Range: MAP, Resolution: 100 g
- RS Stock No.:
- 899-242
- Mfr. Part No.:
- MAP 130K1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,608.66
(exc. VAT)
PHP27,561.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,608.66 |
*price indicative
- RS Stock No.:
- 899-242
- Mfr. Part No.:
- MAP 130K1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Resolution | 100 g | |
| Units Measured | kg | |
| Display Type | LCD | |
| Battery Life | 53h | |
| Battery Type | CR2450 | |
| Power Source | Battery | |
| Plug Type | AUS | |
| Weight | 350g | |
| Length | 55mm | |
| Standards/Approvals | CE | |
| Width | 102mm | |
| Height | 212mm | |
| Series | MAP | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Resolution 100 g | ||
Units Measured kg | ||
Display Type LCD | ||
Battery Life 53h | ||
Battery Type CR2450 | ||
Power Source Battery | ||
Plug Type AUS | ||
Weight 350g | ||
Length 55mm | ||
Standards/Approvals CE | ||
Width 102mm | ||
Height 212mm | ||
Series MAP | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- CN
The Kern hand grip dynamometer designed for strength athletes, Ideal for rehabilitation following injuries, providing precise measurements that support effective recovery.
Battery capacity of 630 mAh ensures extended use
Readability of 100 g allows for precise strength measurement
Auto-off function after 1 minute conserves battery life
LCD graphic display with 11 mm digit height enhances visibility
Weighing capacity up to 130 kg accommodates various users
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
