Kern FS 2-500 Force Gauge 1000 Hz USB, Range: FS, Resolution: 0.1 N
- RS Stock No.:
- 863-554
- Mfr. Part No.:
- FS 2-500
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP92,390.12
(exc. VAT)
PHP103,476.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,390.12 |
*price indicative
- RS Stock No.:
- 863-554
- Mfr. Part No.:
- FS 2-500
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Units Measured | N | |
| Resolution | 0.1 N | |
| Sampling Rate | 1000Hz | |
| Digital Output | USB | |
| Display Type | TFT | |
| Battery Life | 5h | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Power Adapter | |
| Plug Type | AUS | |
| Weight | 400g | |
| Width | 31mm | |
| Length | 71mm | |
| Height | 180mm | |
| Standards/Approvals | CE | |
| Series | FS | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Units Measured N | ||
Resolution 0.1 N | ||
Sampling Rate 1000Hz | ||
Digital Output USB | ||
Display Type TFT | ||
Battery Life 5h | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Power Adapter | ||
Plug Type AUS | ||
Weight 400g | ||
Width 31mm | ||
Length 71mm | ||
Height 180mm | ||
Standards/Approvals CE | ||
Series FS | ||
- COO (Country of Origin):
- DE
The Kern force gauge offers precise force measurement with an integrated load cell and the capability to connect up to four external load cells, making it Ideal for detailed testing.
Peak, memory, and statistic functions for versatile data handling
USB Interface enables seamless connectivity
150% overload protection ensures device safety
0.1 N readability provides high measurement accuracy
Li-Ion battery allows for extended operation with a 2400 mAh capacity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
