RS PRO Stand, For Use With Metrology and Measuring Probe
- RS Stock No.:
- 716-010
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP35,827.84
(exc. VAT)
PHP40,127.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,827.84 |
*price indicative
- RS Stock No.:
- 716-010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Stand | |
| Accessory Type | Stand | |
| For Use With | Metrology and Measuring Probe | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Stand | ||
Accessory Type Stand | ||
For Use With Metrology and Measuring Probe | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO Stand for Metrology and Measuring Probe
The RS PRO Stand is designed to provide stable support for metrology and measuring probes. This stand ensures precise measurements by minimizing movement and vibration, making it Ideal for high-accuracy applications.
Features and Benefits
Robust Construction: Ensures durability and long-lasting performance in industrial environments.
Adjustable Height: Allows for versatile positioning to accommodate various measurement tasks.
Stable Base: Minimizes vibration and movement for accurate readings.
Adjustable Height: Allows for versatile positioning to accommodate various measurement tasks.
Stable Base: Minimizes vibration and movement for accurate readings.
Applications
Quality control in manufacturing
Laboratory testing
Precision engineering
Laboratory testing
Precision engineering
Additional Information
Complies with REACH standards for safe use in industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Stand FG-5000A FG-20KG-232
- Sauter TVL Test Stand, For Use With Precise Testing
- Sauter TI-HEA Test Stand, For Use With Hardness Testing Shore A And D
- Sauter TI-HED Test Stand, For Use With Hardness Testing Shore A And D
- Sauter TVP Test Stand FA Series, FH Series
- Sauter TI-HE Additional Weight, For Use With TI-HEA Test Stand
- RS PRO Mount, For Use With Anti Vibration Mount
- Sauter AC 14 Clamp, For Use With Force Gauge
