Variohm Euro Sensor Foot Switch -
- RS Stock No.:
- 657-237
- Mfr. Part No.:
- 6871/OC
- Manufacturer:
- Variohm Euro Sensor
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 657-237
- Mfr. Part No.:
- 6871/OC
- Manufacturer:
- Variohm Euro Sensor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Euro Sensor | |
| Product Type | Foot Switch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Euro Sensor | ||
Product Type Foot Switch | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Variohm Euro Sensor Foot Switch -
- Variohm Euro Sensor Thermal Fuse
- Variohm Group Hall Effect Sensor Screw 5 V dc 5V
- Variohm Group Foot Switch Foot Switch - 20mA Contact Current
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5V
